This DPDT pushbutton switch features silver-plated contacts and a voltage rating of 250V AC. It has a current rating of 1A and meets the UL94 V-0 flammability standard. The switch is RoHS compliant and suitable for use in a variety of applications. It is available in a panel mount configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |