The KB25NKW01B-05-JC is a DPDT panel mount switch with a rectangular button actuator. It features a maximum current rating of 1A at 250VAC or 30VDC and a maximum AC voltage rating of 250V. The switch has a solder lug termination style and is designed for panel mounting. It has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. The switch is suitable for use in applications where a momentary contact function is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |