This 1A DPDT on-momentary panel switch features silver-plated contacts and a DC rated voltage of 30V. It can withstand an AC voltage of 125V and is suitable for panel mounting on the front side. The switch is lead-free and has a solder termination.
NKK Switches KB25RKW01-C-JC technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.