This 28V panel mount DPDT on-mom switch features a square button actuator and a mechanical life of 100,000 cycles. It operates within a temperature range of -25°C to 50°C and is rated for 100,000 electrical cycles. The switch is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches KB25SKG01-05-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB25SKG01-05-JB technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKG01-05-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
