This 28V DPDT illuminated pushbutton switch features gold contact plating and lead-free construction. It has a vertical orientation and a solder termination. The switch is rated for 28V AC and 28V DC, and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
NKK Switches KB25SKG01-05-JB-RO technical specifications.
| Contact Plating | Gold |
| Illumination Color | White |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.