This gold contact, square button, panel mount pushbutton switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for a maximum current of 100mA and a maximum voltage rating of 28V AC and DC. It is RoHS compliant and available in a bulk packaging.
Sign in to ask questions about the NKK Switches KB25SKG01-5D-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB25SKG01-5D-JD technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKG01-5D-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.