The KB25SKG01-5F05-JD is a DPDT pushbutton switch with a square button actuator, rated for 0.1A at 28VAC or 28VDC and 0.4W power. It features green LED illumination and is designed for panel mount applications. The switch has a maximum operating temperature range of -25°C to 50°C and an electrical life of 100,000 cycles. It is suitable for use in environments where a DPDT switch with illumination is required.
NKK Switches KB25SKG01-5F05-JD technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.