Illuminated pushbutton switch featuring a square actuator and DPDT throw configuration. Offers momentary ON-Mom switching with gold-plated contacts for reliable performance. Rated for 0.1A at 28VAC/28VDC, with an electrical and mechanical life of 100,000 cycles. Panel-mount design with solder lug termination and green LED illumination.
Sign in to ask questions about the NKK Switches KB25SKG01-5F24-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB25SKG01-5F24-JF technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKG01-5F24-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.