This DPDT pushbutton switch features a square button actuator and a max current rating of 0.1A at 28VAC or DC. It has a max power rating of 0.4W and can withstand a max AC voltage of 28V and a max DC voltage of 28V. The switch is suitable for panel mount applications and has a temperature range of -25 to 70 degrees Celsius.
NKK Switches KB25SKG01B-EB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4VA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.