
DPDT momentary pushbutton switch with a square button, rated for 1A at 250VAC and 30VDC. Features silver contacts and solder lug terminations for panel mounting. Offers a 125VAC voltage rating and a 30VDC rated voltage, with electrical and mechanical life cycles of 50,000 and 100,000 respectively. Compliant with RoHS and UL94 V-0 flammability rating, operating within a temperature range of -25°C to 70°C.
Sign in to ask questions about the NKK Switches KB25SKW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB25SKW01 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
