The KB25SKW01-01-JC-RO is a DPDT pushbutton switch with a current rating of 1A and a voltage rating of 250V AC. It features silver plating and a vertical orientation. This lead-free switch is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |