This silver plated DPDT switch features a current rating of 1A and a voltage rating of 250V AC. It is designed for panel mount applications and meets the flammability rating of UL94 V-0. The switch is RoHS compliant and has a termination type of solder. It is part of the KB series from NKK Switches.
NKK Switches KB25SKW01-05-CB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.