The KB25SKW01-12-EB-RO is a DPDT illuminated pushbutton switch from NKK Switches. It features a silver plating and solder termination. The switch has a current rating of 1A and a voltage rating of 250VAC. It is available in a package quantity of 10.
NKK Switches KB25SKW01-12-EB-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Yellow |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.