Pb/dpdt Mom/sq Black Housing/silver Solder LUG/28 Volt/green/green
Checking distributor stock and pricing after the page loads.
NKK Switches KB25SKW01-28-FF technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |