This DPDT pushbutton switch features a silver-plated contact plating and a current rating of 1A. It is rated for 250V AC and has a vertical orientation. The switch is lead-free and has a solder termination.
NKK Switches KB25SKW01-5C-AB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.