
The KB25SKW01-5C05-JC is a panel mount pushbutton switch with a square actuator and LED illumination. It has a current rating of 1A and a maximum operating temperature of 50°C. The switch is rated for 50000 electrical cycles and 100000 mechanical cycles. It is RoHS compliant and has a DC rated voltage of 30V. The switch is available in a bulk packaging and has a panel mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB25SKW01-5C05-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01-5C05-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.