This DPDT pushbutton switch features a silver plated contact plating, a current rating of 1A, and a voltage rating of 250V AC. It has a vertical orientation and is lead free. The switch is terminated with solder and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |