Illuminated pushbutton switch featuring a DPDT (Double Pole, Double Throw) configuration with momentary ON-(ON) function. This panel-mount switch offers a 1A contact current rating at 125VAC and 30VDC, with silver-plated contacts. It boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The square, clear lens button is illuminated by an orange LED, and the unit is designed for solder lug termination. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches KB25SKW01-5D-JD technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 14mm |
| Lens Color | Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
