The KB25SKW01-5D05-JD is a square button pushbutton switch with a current rating of 1A and a voltage rating of 125V AC or 30V DC. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is designed for panel mount applications and has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is available in a bulk packaging option.
NKK Switches KB25SKW01-5D05-JD technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.