
Illuminated pushbutton switch featuring a momentary DPDT (Double Pole Double Throw) contact configuration. This panel-mount switch offers a 1A current rating at 125VAC and 30VDC, with silver-plated contacts and a mechanical life of 100,000 cycles. The square green LED illuminated actuator provides a vertical orientation with solder lug terminations. Rated UL94 V-0 for flammability, it operates within a temperature range of -25°C to 50°C.
Sign in to ask questions about the NKK Switches KB25SKW01-5F-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB25SKW01-5F-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01-5F-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.