This DPDT illuminated pushbutton switch has a contact current rating of 1A and a voltage rating of 250V AC. It features silver plating and is lead free. The switch is available in a package quantity of 10 and has a termination of solder.
NKK Switches KB25SKW01-5F-JB-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.