The KB25SKW01-5F-JF-RO is a DPDT pushbutton switch with a current rating of 1A and a voltage rating of 250V AC. It features silver-plated contacts and a lead-free construction. The switch has a length and width of 14mm and is oriented vertically. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
NKK Switches KB25SKW01-5F-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 14mm |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.