This DPDT pushbutton switch features a silver-plated contact and a current rating of 1A. It is rated for 250V AC and has a vertical orientation. The switch is lead-free and has a solder termination. It is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |