The KB25SKW01-5F12-AB is a square button switch with a silver contact plating, rated for 1A and 125V AC, with a maximum operating temperature of 50°C. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is available in a panel mount configuration and is RoHS compliant.
Sign in to ask questions about the NKK Switches KB25SKW01-5F12-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB25SKW01-5F12-AB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01-5F12-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.