DPDT momentary pushbutton switch featuring a square, black and white actuator. Rated for 1A at 125VAC and 30VDC, with a silver contact material and plating. Offers a white LED illumination and a panel mount termination with solder lugs. Designed for a panel thickness of 8mm, with a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Constructed from polyamide with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB25SKW01-6B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Color | Black, White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Forward Current | 20mA |
| Illumination Color | White |
| Illumination Type | LED |
| Material | Polyamide |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01-6B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.