The KB25SKW01-D-JD is a 1A current rating, on-mom DPDT pushbutton switch with LED illumination. It is designed for panel mount, front access applications and is compliant with lead-free requirements. The switch has a square button actuator and a solder termination. It can operate at a maximum AC voltage rating of 125V and a DC rated voltage of 30V.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |