The KB25SKW01-F-JF is a square button switch with a silver contact plating and a current rating of 1A. It features a green LED illumination and is rated for 125V AC and 30V DC. This switch is lead free and has a panel mount configuration, making it suitable for a variety of applications. The KB25SKW01-F-JF is part of the KB series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |