
The KB25SKW01-FF is a square button switch with a silver contact plating and a current rating of 1A. It has a voltage rating of 125V AC and 30V DC, and can operate within a temperature range of -25°C to 70°C. The switch is designed for panel mount applications and features a throw configuration of DPDT. It is lead free and RoHS compliant, with an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB25SKW01-FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB25SKW01-FF technical specifications.
| Actuator Type | Square, Button |
| Capacitance | 0F |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01-FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
