The KB25SKW01B-12-BB is a panel mount DPDT on-mom switch with a current rating of 1A and a DC rated voltage of 30V. It features a square button actuator and is rated for 50,000 electrical cycles and 100,000 mechanical cycles. The switch operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations. It is available in bulk packaging and has a panel mount configuration.
NKK Switches KB25SKW01B-12-BB technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.