
DPDT momentary pushbutton switch featuring a square actuator and solder lug termination. Rated for 1A at 250VAC and 30VDC, with a 125VAC rating also specified. Offers 50,000 electrical cycles and 100,000 mechanical cycles. Panel mountable from the front, with a compact 14mm x 14mm x 14mm profile. Contact material is silver with gold plating. RoHS compliant.
Sign in to ask questions about the NKK Switches KB25SKW01B-5C12-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB25SKW01B-5C12-AB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01B-5C12-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
