This DPDT square button panel mount switch features a max current rating of 1A at 250VAC or 30VDC. It has a max AC voltage rating of 250V and a max DC voltage rating of 30V. The switch has a termination style of solder lug and a mounting type of panel mount. It has an electrical life of 50,000 cycles and a body orientation of straight. The switch function is momentary contact and it has a min operating temperature of -25°C and a max operating temperature of 50°C.
NKK Switches KB25SKW01B-5D24-JC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.