The KB25SKW01B-A is a 1A, 30V panel mount switch with a silver contact material and plating. It features a square actuator and a mechanical life of 100,000 cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a maximum voltage rating of 250V AC and 30V DC. The switch is available in a bulk packaging and has a depth and length of 14mm.
NKK Switches KB25SKW01B-A technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
