The KB26CKG01-05-FF is a round panel mount pushbutton switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a mechanical life of 100000 cycles and an electrical life of 100000 cycles. The switch is rated for 28V AC and 28V DC and is RoHS compliant. It is available in a bulk packaging with a single unit per package.
Sign in to ask questions about the NKK Switches KB26CKG01-05-FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26CKG01-05-FF technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26CKG01-05-FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.