
The KB26CKG01-5C-JB is a round panel mount pushbutton switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a DC rated voltage of 28V and an AC voltage rating of 28V. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is available in a panel mount configuration and is compliant with RoHS regulations.
NKK Switches KB26CKG01-5C-JB technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.