
The KB26CKG01-5F-JB is a 28V round button switch with LED illumination, designed for panel mount applications. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -25°C and 50°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the NKK Switches KB26CKG01-5F-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26CKG01-5F-JB technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26CKG01-5F-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
