This 28V DC rated pushbutton switch features gold contact plating and a vertical orientation. It is lead free and has a solder termination. The switch has a double pole double throw configuration and is rated for 28V AC. It is available in a single unit quantity.
NKK Switches KB26CKG01-5F-JB-RO technical specifications.
| Contact Plating | Gold |
| Illumination Color | White |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.