This round button switch features a gold-plated contact and a white LED illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles. It is RoHS compliant and has a DC rated voltage of 28V.
Sign in to ask questions about the NKK Switches KB26CKG01-6B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26CKG01-6B-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26CKG01-6B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
