DPDT pushbutton switch featuring an ON-ON function and a white LED illumination. This panel-mount component offers gold-plated contacts for reliable performance, with a maximum current rating of 100mA and a voltage rating of 28VAC/28VDC. It boasts both electrical and mechanical life cycles of 100,000, and operates within a temperature range of -25°C to 50°C. Termination is via solder lugs, and the switch is RoHS compliant.
Sign in to ask questions about the NKK Switches KB26CKG01-6G-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26CKG01-6G-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26CKG01-6G-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.