Switch Push Button ON ON DPDT Round Button 1A 250VAC 30VDC Alternate Contact Panel Mount Solder Lug
NKK Switches KB26CKW01-05-CB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.