
This round button switch features a silver-plated contact with a current rating of 1A and a voltage rating of 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is available in a panel mount configuration and is compliant with RoHS regulations. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the NKK Switches KB26CKW01-5C-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26CKW01-5C-JB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26CKW01-5C-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.