The KB26CKW01-5C12-JC-RO is a DPDT pushbutton switch with silver-plated contacts and a current rating of 1A. It has a voltage rating of 250V AC and is terminated with solder. The switch is lead-free and features a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |