This DPDT illuminated pushbutton switch features a silver contact plating and a current rating of 1A. It has a voltage rating of 250VAC and is available in a lead-free termination. The switch is oriented vertically and has a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
NKK Switches KB26CKW01-5C24-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.