This 14mm DPDT pushbutton switch features a silver plated contact plating and a current rating of 1A. It has a voltage rating of 250V AC and is lead free. The switch is mounted vertically and has a throw configuration of DPDT. It is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Diameter | 14mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |