The KB26CKW01-5F05-JB is a 30V DC rated, 125V AC rated, 1A current rated panel mount switch with a round button actuator. It features a 50°C maximum operating temperature and a -25°C minimum operating temperature. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is available in a bulk packaging option and is compliant with RoHS regulations.
NKK Switches KB26CKW01-5F05-JB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.