The KB26CKW01-5F24-JF-RO is a silver plated DPDT pushbutton switch with a current rating of 1A and a voltage rating of 250V AC. It features a lead free termination and a solder termination. The switch is part of the KB series and is available in a package quantity of 10. It has a vertical orientation and a green illumination color.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |