The KB26CKW01-C-JC is a round button switch with a silver contact plating, rated for 1A and 30V DC. It features a red LED illumination and is available in a lead-free termination. This switch is designed for panel mount applications and has a DPDT throw configuration. The KB26CKW01-C-JC is suitable for use in environments with a maximum AC voltage of 125V.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |