The KB26KKG01 is a 28V DPDT on-on snap-in panel switch from NKK Switches. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 70°C. It is available in bulk packaging and has a solder termination. The KB26KKG01 is not RoHS compliant.
NKK Switches KB26KKG01 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.