
Illuminated pushbutton switch featuring a DPDT alternate contact configuration and a square button actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers a gold contact material and plating for reliable performance, with a panel mount snap-in termination. Includes red LED illumination and a mechanical/electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
