This DPDT illuminated pushbutton switch features a silver plating contact and a current rating of 1A. It has a voltage rating of 250V AC and is designed for vertical mount. The switch is lead free and has a solder termination.
NKK Switches KB26KKW01-12-CC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.