The KB26KKW01-12-JB-RO is a silver plated DPDT pushbutton switch with a current rating of 1A and a voltage rating of 250V AC. It features a vertical orientation and is terminated with solder. This switch is lead free and has a contact plating of silver.
NKK Switches KB26KKW01-12-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | White |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.